Part Details for WR06W6194FGL by Walsin Technology Corporation
Overview of WR06W6194FGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR06W6194FGL
WR06W6194FGL CAD Models
WR06W6194FGL Part Data Attributes
|
WR06W6194FGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06W6194FGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6190000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WR06W6194FGL
This table gives cross-reference parts and alternative options found for WR06W6194FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06W6194FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGC0603FTD6M19 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | WR06W6194FGL vs RGC0603FTD6M19 |
RCA06036M19FKELAP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | WR06W6194FGL vs RCA06036M19FKELAP |
RCG06031006M191%EE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | WR06W6194FGL vs RCG06031006M191%EE |
CDP06036M191%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | WR06W6194FGL vs CDP06036M191%100PPM/KNP20 |
0603WAF6194T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | WR06W6194FGL vs 0603WAF6194T5E |
CR0603-16W-6194FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6190000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | WR06W6194FGL vs CR0603-16W-6194FPT-13 |
AF0603FR-076M19L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 6190000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | WR06W6194FGL vs AF0603FR-076M19L |
CR166194F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | WR06W6194FGL vs CR166194F |
CDF06036M191%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | WR06W6194FGL vs CDF06036M191%100PPM/KNP10 |
RTT036194FP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | WR06W6194FGL vs RTT036194FP2 |