Part Details for WR06W5364FQL by Walsin Technology Corporation
Overview of WR06W5364FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR06W5364FQL
WR06W5364FQL CAD Models
WR06W5364FQL Part Data Attributes
|
WR06W5364FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06W5364FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WR06W5364FQL
This table gives cross-reference parts and alternative options found for WR06W5364FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06W5364FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06035M36FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WR06W5364FQL vs CRCW06035M36FKEAC |
RCA06035M36FKEVAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WR06W5364FQL vs RCA06035M36FKEVAP |
RTT035364FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | WR06W5364FQL vs RTT035364FTP |
WR06W5364FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR06W5364FQL vs WR06W5364FBL |
ADF06035M361%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06W5364FQL vs ADF06035M361%100PPM/KKP20 |
CDP06035M361%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06W5364FQL vs CDP06035M361%100PPM/KKP5 |
ADF06035M361%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06W5364FQL vs ADF06035M361%100PPM/KKP |
ADF06035M361%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06W5364FQL vs ADF06035M361%100PPM/KKS |
232270475365L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR06W5364FQL vs 232270475365L |
232270485365L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR06W5364FQL vs 232270485365L |