Part Details for WR06W5104FBLV by Walsin Technology Corporation
Overview of WR06W5104FBLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR06W5104FBLV
WR06W5104FBLV CAD Models
WR06W5104FBLV Part Data Attributes
|
WR06W5104FBLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06W5104FBLV
Walsin Technology Corporation
Fixed Resistor, 0.1W, 5100000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR06W5104FBLV
This table gives cross-reference parts and alternative options found for WR06W5104FBLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06W5104FBLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW16-515FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | WR06W5104FBLV vs RMNW16-515FB |
NMCR0603FJ5M10 | RES,SMT,THICK FILM,5.1M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | WR06W5104FBLV vs NMCR0603FJ5M10 |
ASC0603-5M1FT5 | RESISTOR, 0.1W, 1%, 200ppm, 5100000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WR06W5104FBLV vs ASC0603-5M1FT5 |
NMCR0603FT5M10 | RES,SMT,THICK FILM,5.1M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | WR06W5104FBLV vs NMCR0603FT5M10 |
RK73H1JRTTPD5104F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | WR06W5104FBLV vs RK73H1JRTTPD5104F |
RMS06FT515 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | WR06W5104FBLV vs RMS06FT515 |
ASC0603-5M1FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | WR06W5104FBLV vs ASC0603-5M1FT5 |
RK73H1JRTTDB5104F | RES,SMT,THICK FILM,5.1M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | WR06W5104FBLV vs RK73H1JRTTDB5104F |
WR06W5104FQLV | Fixed Resistor, 0.1W, 5100000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR06W5104FBLV vs WR06W5104FQLV |
NRC06F5104TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | NIC Components Corp | WR06W5104FBLV vs NRC06F5104TR10F |