Part Details for WR06W3R32FQLV by Walsin Technology Corporation
Overview of WR06W3R32FQLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR06W3R32FQLV
WR06W3R32FQLV CAD Models
WR06W3R32FQLV Part Data Attributes
|
WR06W3R32FQLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06W3R32FQLV
Walsin Technology Corporation
Fixed Resistor, 0.1W, 3.32ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.32 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR06W3R32FQLV
This table gives cross-reference parts and alternative options found for WR06W3R32FQLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06W3R32FQLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0063W060313R32 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.32ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, | SPC Multicomp | WR06W3R32FQLV vs MC0063W060313R32 |
HQ03SAF332KT4E | Fixed Resistor, 0.1W, 3.32ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WR06W3R32FQLV vs HQ03SAF332KT4E |
HQ03SAF332KT5E | Fixed Resistor, 0.1W, 3.32ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WR06W3R32FQLV vs HQ03SAF332KT5E |
RMS06FL3R32 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.32ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | WR06W3R32FQLV vs RMS06FL3R32 |
HQ03SAF332KTCE | Fixed Resistor, 0.1W, 3.32ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WR06W3R32FQLV vs HQ03SAF332KTCE |
HQ03WGF332KTCE | Fixed Resistor, 0.0625W, 3.32ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WR06W3R32FQLV vs HQ03WGF332KTCE |
WCR0603LF-3R32-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.32ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WR06W3R32FQLV vs WCR0603LF-3R32-F-P-LT |