Part Details for WR06W3604FGLJ by Walsin Technology Corporation
Overview of WR06W3604FGLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR06W3604FGLJ
WR06W3604FGLJ CAD Models
WR06W3604FGLJ Part Data Attributes
|
WR06W3604FGLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06W3604FGLJ
Walsin Technology Corporation
Fixed Resistor, 0.1W, 3600000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WR06W3604FGLJ
This table gives cross-reference parts and alternative options found for WR06W3604FGLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06W3604FGLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603TT200X3.6M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Precision Resistive Products Inc | WR06W3604FGLJ vs CR0603TT200X3.6M+-1% |
RK73H1JLTP3604F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WR06W3604FGLJ vs RK73H1JLTP3604F |
RMCF0603FT3M60 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WR06W3604FGLJ vs RMCF0603FT3M60 |
CR0603T200X3.6M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Precision Resistive Products Inc | WR06W3604FGLJ vs CR0603T200X3.6M+-1% |
NRCA06F3604TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | NIC Components Corp | WR06W3604FGLJ vs NRCA06F3604TR10QYF |
RK73H1JLTDD3604F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WR06W3604FGLJ vs RK73H1JLTDD3604F |
CR0603-FW-3604ELF | Fixed Resistor, 0.1W, 3600000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | WR06W3604FGLJ vs CR0603-FW-3604ELF |
RK73H1JLBK3604F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WR06W3604FGLJ vs RK73H1JLBK3604F |
MR06W3604FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WR06W3604FGLJ vs MR06W3604FBL |
RMCF0603FB3M60 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR06W3604FGLJ vs RMCF0603FB3M60 |