Part Details for WR06W3304FGR by Walsin Technology Corporation
Overview of WR06W3304FGR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR06W3304FGR
WR06W3304FGR CAD Models
WR06W3304FGR Part Data Attributes
|
WR06W3304FGR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06W3304FGR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED AC VOLTAGE : 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR06W3304FGR
This table gives cross-reference parts and alternative options found for WR06W3304FGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06W3304FGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16-335FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | WR06W3304FGR vs RMC16-335FB |
WR06W3304FDLV | Fixed Resistor, 0.1W, 3300000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | WR06W3304FGR vs WR06W3304FDLV |
RMGW16-335FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | WR06W3304FGR vs RMGW16-335FTP |
RK73H1JRTTDB3304F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | WR06W3304FGR vs RK73H1JRTTDB3304F |
RK73H1JRTTDB3304F | RES,SMT,THICK FILM,3.3M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | WR06W3304FGR vs RK73H1JRTTDB3304F |
WR06W3304FTR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | WR06W3304FGR vs WR06W3304FTR |
NRC06F3304TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | NIC Components Corp | WR06W3304FGR vs NRC06F3304TRF |
RMS06FT3304 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | WR06W3304FGR vs RMS06FT3304 |
RMNW163304FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Kamaya Inc | WR06W3304FGR vs RMNW163304FTP |
RMCS1/163.3M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR06W3304FGR vs RMCS1/163.3M1%A |