Part Details for WR04X393JQR by Walsin Technology Corporation
Overview of WR04X393JQR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR04X393JQR
WR04X393JQR CAD Models
WR04X393JQR Part Data Attributes
|
WR04X393JQR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04X393JQR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE : 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for WR04X393JQR
This table gives cross-reference parts and alternative options found for WR04X393JQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04X393JQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/16S39K05%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | SEI Stackpole Electronics Inc | WR04X393JQR vs RMCS1/16S39K05%R |
NRCL04J393TRF | Res,SMT,Thick Film,39K Ohms,50WV,5% +/-Tol,-200,200ppm TC,0402 Case | NIC Components Corp | WR04X393JQR vs NRCL04J393TRF |
0402WGJ0393C4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WR04X393JQR vs 0402WGJ0393C4 |
RK73B1ERTTPS393J | RES,SMT,THICK FILM,39K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | WR04X393JQR vs RK73B1ERTTPS393J |
SG73P1ELTP393J | RES,SMT,THICK FILM,39K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | WR04X393JQR vs SG73P1ELTP393J |
SG73S1ELTP393J | RES,SMT,THICK FILM,39K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | WR04X393JQR vs SG73S1ELTP393J |
RK73B1ETTPB393J | RES,SMT,THICK FILM,39K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | WR04X393JQR vs RK73B1ETTPB393J |
WR04X393JTR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR04X393JQR vs WR04X393JTR |
MC0402-393-JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | WR04X393JQR vs MC0402-393-JT |
TSR16GTJ393V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | WR04X393JQR vs TSR16GTJ393V |