WR04X1000FTL
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE

Overview of WR04X1000FTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for WR04X1000FTL by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 68Y8356
Newark Surface Mount Chip Resistor, Wr04 Series, 100 Ohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin WR04X1000FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 40775
  • 10 $0.0060
  • 25 $0.0050
  • 50 $0.0040
  • 100 $0.0030
$0.0030 / $0.0060 Buy Now
DISTI # 58Y7178
Newark Surface Mount Chip Resistor, Wr04 Series, 100 Ohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin WR04X1000FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 10,000 $0.0010
$0.0010 Buy Now
DISTI # 1292-WR04X1000FTLCT-ND
DigiKey RES 100 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1000
  • 10 $0.0100
  • 50 $0.0050
  • 100 $0.0040
  • 500 $0.0025
  • 1,000 $0.0021
  • 5,000 $0.0014
  • 10,000 $0.0013
  • 20,000 $0.0011
  • 30,000 $0.0010
  • 50,000 $0.0009
  • 70,000 $0.0009
  • 100,000 $0.0008
  • 250,000 $0.0007
  • 500,000 $0.0007
  • 1,000,000 $0.0006
$0.0006 / $0.1000 Buy Now
DISTI # 791-WR04X1000FTL
Mouser Electronics Thick Film Resistors - SMD 100 OHM 1% 100PPM RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0060
  • 100 $0.0030
  • 1,000 $0.0020
  • 10,000 $0.0010
$0.0010 / $0.1000 Order Now
Future Electronics SMT Thick Film Chip Resistor 0402 Case 100 Ohm 1% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 10,000 $0.0010
  • 100,000 $0.0009
  • 300,000 $0.0009
  • 750,000 $0.0009
  • 2,000,000 $0.0008
$0.0008 / $0.0010 Buy Now
Bristol Electronics   70000
RFQ
DISTI # WR04X1000FTL
TME Resistor: thick film, 0402, 100Ω, 62.5mW, ±1%, 100ppm/°C Min Qty: 100 13500
  • 100 $0.0088
  • 1,000 $0.0022
  • 5,000 $0.0010
  • 10,000 $0.0008
  • 20,000 $0.0007
  • 50,000 $0.0007
$0.0007 / $0.0088 Buy Now
NAC 0402 100R 1% Lead Free RoHS: Compliant Min Qty: 1 Package Multiple: 10000 20000
  • 10,000 $0.0006
  • 50,000 $0.0005
$0.0005 / $0.0006 Buy Now
DISTI # WR04X1000FTL
Avnet Asia Res General Purpose Thick Film 0402 100 Ohm 1% 1/16W ±100ppm/°C Molded Paper T/R (Alt: WR04X1000FTL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days 50000
  • 10,000 $0.0007
  • 250,000 $0.0003
$0.0003 / $0.0007 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 3500
  • 1 $0.2300
  • 100 $0.1700
  • 1,000 $0.1500
$0.1500 / $0.2300 Buy Now

CAD Models for WR04X1000FTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WR04X1000FTL by Walsin Technology Corporation

WR04X1000FTL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Walsin Technology Corporation
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. WR04X1000FTL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
    VS

Alternate Parts for WR04X1000FTL

This table gives cross-reference parts and alternative options found for WR04X1000FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04X1000FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232270681001L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation WR04X1000FTL vs 232270681001L
CRCW0402100RFKEE Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies WR04X1000FTL vs CRCW0402100RFKEE
RMSW10K101FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc WR04X1000FTL vs RMSW10K101FB
9C04021A1000FKPF7 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation WR04X1000FTL vs 9C04021A1000FKPF7
CRCW0402100RFKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies WR04X1000FTL vs CRCW0402100RFKED
RMNW10K101FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc WR04X1000FTL vs RMNW10K101FB
RMNW10K101FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc WR04X1000FTL vs RMNW10K101FTH
CDF0402100R1%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic WR04X1000FTL vs CDF0402100R1%100PPM/KNP10
MC0402-1000-FTW Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc WR04X1000FTL vs MC0402-1000-FTW
AF0402FR-07100RL Fixed Resistor, 0.0625W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation WR04X1000FTL vs AF0402FR-07100RL

Related Parts for WR04X1000FTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR04X1000FTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR04X1000FTL by Walsin Technology Corporation

  • Please alert me when WR04X1000FTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR04X1000FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR04X1000FTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR04X1000FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR04X1000FTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR04X1000FTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: