Part Details for WR04X000PGR by Walsin Technology Corporation
Overview of WR04X000PGR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR04X000PGR
WR04X000PGR CAD Models
WR04X000PGR Part Data Attributes
|
WR04X000PGR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04X000PGR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED CURRENT: 1A | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for WR04X000PGR
This table gives cross-reference parts and alternative options found for WR04X000PGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04X000PGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MR04X000PDL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP | WR04X000PGR vs MR04X000PDL |
ERJU020R00X | Panasonic Electronic Components | $0.0127 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | WR04X000PGR vs ERJU020R00X |
MCR01MZPJ000 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | WR04X000PGR vs MCR01MZPJ000 |
RMC1/16SJPTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, 50V, Surface Mount, 0402, CHIP, ROHS COMPLIANT | WR04X000PGR vs RMC1/16SJPTH |
AS02JT-R0R0 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | WR04X000PGR vs AS02JT-R0R0 |
CR10-000-ZK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | WR04X000PGR vs CR10-000-ZK |
SR04X000PBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | WR04X000PGR vs SR04X000PBL |
HPCR0402-R-000T | VENKEL LTD | Check for Price | Fixed Resistor, 0.125W, 0ohm, Surface Mount, 0402, CHIP | WR04X000PGR vs HPCR0402-R-000T |
RCS1005J000CS | Samsung Electro-Mechanics | Check for Price | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | WR04X000PGR vs RCS1005J000CS |
ZC0402-BW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | WR04X000PGR vs ZC0402-BW |