Datasheets
WR04X000PGL by: Walsin Technology Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP

Part Details for WR04X000PGL by Walsin Technology Corporation

Overview of WR04X000PGL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Part Details for WR04X000PGL

WR04X000PGL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WR04X000PGL Part Data Attributes

WR04X000PGL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WR04X000PGL Walsin Technology Corporation Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature FLAME PROOF; RATED CURRENT: 1A
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance
Resistor Type JUMPER
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Working Voltage 50 V

Alternate Parts for WR04X000PGL

This table gives cross-reference parts and alternative options found for WR04X000PGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04X000PGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WR04X000PDL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation WR04X000PGL vs WR04X000PDL
WR04X000PHL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation WR04X000PGL vs WR04X000PHL
WR04X000PBL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation WR04X000PGL vs WR04X000PBL
WR04X000PAL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation WR04X000PGL vs WR04X000PAL
WR04X000PQL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation WR04X000PGL vs WR04X000PQL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR04X000PGL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR04X000PGL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WR04X000PGL would you like to use for your alert(s)?
  • Please alert me when WR04X000PGL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR04X000PGL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR04X000PGL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR04X000PGL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR04X000PGL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR04X000PGL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: