Part Details for WR04W9104FAL by Walsin Technology Corporation
Overview of WR04W9104FAL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR04W9104FAL
WR04W9104FAL CAD Models
WR04W9104FAL Part Data Attributes
|
WR04W9104FAL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04W9104FAL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 9100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR04W9104FAL
This table gives cross-reference parts and alternative options found for WR04W9104FAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04W9104FAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04W9104FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR04W9104FAL vs WR04W9104FHL |
0402WGF9104TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WR04W9104FAL vs 0402WGF9104TCE |
CRCW04029M10FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR04W9104FAL vs CRCW04029M10FKED |
AF0402FR-139M1L | Fixed Resistor, 0.0625W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WR04W9104FAL vs AF0402FR-139M1L |
232270629105 | Res,SMT,Thick Film,9.1M Ohms,50WV,1% +/-Tol,-100,100ppm TC,0402 Case | YAGEO Corporation | WR04W9104FAL vs 232270629105 |
CRCW04029M10FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | WR04W9104FAL vs CRCW04029M10FKTD |
HP02WAF9104TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WR04W9104FAL vs HP02WAF9104TCE |
CR0402-16W-9104FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | WR04W9104FAL vs CR0402-16W-9104FPT |
9C04021A9104FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | WR04W9104FAL vs 9C04021A9104FKPF4 |
CR0402-16W-9104FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | WR04W9104FAL vs CR0402-16W-9104FT |