There are no models available for this part yet.
Overview of WR04W9094FBL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
CAD Models for WR04W9094FBL by Walsin Technology Corporation
Part Data Attributes for WR04W9094FBL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
9090000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for WR04W9094FBL
This table gives cross-reference parts and alternative options found for WR04W9094FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04W9094FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF04029M091%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WR04W9094FBL vs CDF04029M091%100PPM/KNP20 |
CR0402-16W-9094FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | WR04W9094FBL vs CR0402-16W-9094FT |
ES02WGF9094T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WR04W9094FBL vs ES02WGF9094T5E |
WR04W9094FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR04W9094FBL vs WR04W9094FDL |
CR0402-16W-9094FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | WR04W9094FBL vs CR0402-16W-9094FPT |
CDF-S04029M091%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WR04W9094FBL vs CDF-S04029M091%100PPM/KNS |
WR04W9094FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | WR04W9094FBL vs WR04W9094FTL |
CDF-K04029M091%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WR04W9094FBL vs CDF-K04029M091%100PPM/KNP20 |
RCS1005F9094CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | WR04W9094FBL vs RCS1005F9094CS |
232270629095 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 9090000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR04W9094FBL vs 232270629095 |