Part Details for WR04W5234FGL by Walsin Technology Corporation
Overview of WR04W5234FGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR04W5234FGL
WR04W5234FGL CAD Models
WR04W5234FGL Part Data Attributes
|
WR04W5234FGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04W5234FGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5230000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR04W5234FGL
This table gives cross-reference parts and alternative options found for WR04W5234FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04W5234FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1005F5234CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | WR04W5234FGL vs RCS1005F5234CS |
RCM1005F5234CS | Fixed Resistor, | Samsung Electro-Mechanics | WR04W5234FGL vs RCM1005F5234CS |
AF0402FR-075M23L | Fixed Resistor, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WR04W5234FGL vs AF0402FR-075M23L |
232270685235L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR04W5234FGL vs 232270685235L |
HP02WAF5234TEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WR04W5234FGL vs HP02WAF5234TEE |
CRCW04025M23FKTE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5230000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | WR04W5234FGL vs CRCW04025M23FKTE |
CDF-N04025M231%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5230000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WR04W5234FGL vs CDF-N04025M231%100PPM/KNP20 |
HP02WAF5234TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WR04W5234FGL vs HP02WAF5234TCE |
CDF-S04025M231%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5230000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WR04W5234FGL vs CDF-S04025M231%100PPM/KNP10 |
RCS1005F5234AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | WR04W5234FGL vs RCS1005F5234AS |