Part Details for WR04W4R12FBL by Walsin Technology Corporation
Overview of WR04W4R12FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR04W4R12FBL
WR04W4R12FBL CAD Models
WR04W4R12FBL Part Data Attributes
|
WR04W4R12FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04W4R12FBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.12ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4.12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR04W4R12FBL
This table gives cross-reference parts and alternative options found for WR04W4R12FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04W4R12FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04W4R12FDLV | Fixed Resistor, 0.0625W, 4.12ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, 0402, | Walsin Technology Corporation | WR04W4R12FBL vs WR04W4R12FDLV |
MR04W4R12FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.12ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WR04W4R12FBL vs MR04W4R12FTL |
MR04W4R12FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.12ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WR04W4R12FBL vs MR04W4R12FBL |
WR04W4R12FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.12ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WR04W4R12FBL vs WR04W4R12FGL |
WF04P4R12FTL | Fixed Resistor, 0.1W, 4.12ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR04W4R12FBL vs WF04P4R12FTL |
WR04W4R12FTLV | Fixed Resistor, 0.0625W, 4.12ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, 0402, | Walsin Technology Corporation | WR04W4R12FBL vs WR04W4R12FTLV |
NRCW04F4R12TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.12ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | WR04W4R12FBL vs NRCW04F4R12TRF |
MR04W4R12FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.12ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WR04W4R12FBL vs MR04W4R12FDL |