Part Details for WR04W3604FBLV by Walsin Technology Corporation
Overview of WR04W3604FBLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR04W3604FBLV
WR04W3604FBLV CAD Models
WR04W3604FBLV Part Data Attributes
|
WR04W3604FBLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04W3604FBLV
Walsin Technology Corporation
Fixed Resistor, 0.0625W, 3600000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR04W3604FBLV
This table gives cross-reference parts and alternative options found for WR04W3604FBLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04W3604FBLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPS3604F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | WR04W3604FBLV vs RK73H1ELTPS3604F |
RMC10-365FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WR04W3604FBLV vs RMC10-365FTH |
RK73H1ELTPB3604F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | WR04W3604FBLV vs RK73H1ELTPB3604F |
RK73H1ERTTPB3604F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | WR04W3604FBLV vs RK73H1ERTTPB3604F |
MR04W3604FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WR04W3604FBLV vs MR04W3604FDL |
RMC1/16S-3604FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | WR04W3604FBLV vs RMC1/16S-3604FTH |
MR04W3604FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WR04W3604FBLV vs MR04W3604FBL |
RMC1/16S-365FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WR04W3604FBLV vs RMC1/16S-365FTH |
RK73H1ETTPB3604F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | WR04W3604FBLV vs RK73H1ETTPB3604F |
RMC1/16S-3604FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | WR04W3604FBLV vs RMC1/16S-3604FB |