Part Details for WR04W3004FAL by Walsin Technology Corporation
Overview of WR04W3004FAL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR04W3004FAL
WR04W3004FAL CAD Models
WR04W3004FAL Part Data Attributes
|
WR04W3004FAL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04W3004FAL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR04W3004FAL
This table gives cross-reference parts and alternative options found for WR04W3004FAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04W3004FAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04W3004FQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR04W3004FAL vs WR04W3004FQL |
RCS1005F305CS | Fixed Resistor, CHIP | Samsung Electro-Mechanics | WR04W3004FAL vs RCS1005F305CS |
D10AP1003M01%PZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | WR04W3004FAL vs D10AP1003M01%PZ |
WR04W3004FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR04W3004FAL vs WR04W3004FHL |
232270673005 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR04W3004FAL vs 232270673005 |
AF0402FR-133ML | Fixed Resistor, 0.0625W, 3000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WR04W3004FAL vs AF0402FR-133ML |
RC0402FR-133MP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3000000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WR04W3004FAL vs RC0402FR-133MP |
CR0402-16W-3004FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | WR04W3004FAL vs CR0402-16W-3004FPT-13 |
9C04021A3004FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | WR04W3004FAL vs 9C04021A3004FKPF7 |
RGC1/16SK3004FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WR04W3004FAL vs RGC1/16SK3004FTH |