Part Details for WR04W2R94FQLV by Walsin Technology Corporation
Overview of WR04W2R94FQLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR04W2R94FQLV
WR04W2R94FQLV CAD Models
WR04W2R94FQLV Part Data Attributes
|
WR04W2R94FQLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04W2R94FQLV
Walsin Technology Corporation
Fixed Resistor, 0.0625W, 2.94ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.94 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR04W2R94FQLV
This table gives cross-reference parts and alternative options found for WR04W2R94FQLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04W2R94FQLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-2R94-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.94ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | WR04W2R94FQLV vs MC0402-2R94-FB |
HQ02WGF294KT4E | Fixed Resistor, 0.0625W, 2.94ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WR04W2R94FQLV vs HQ02WGF294KT4E |
HP02WAF294KTEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.94ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WR04W2R94FQLV vs HP02WAF294KTEE |
MC0402-2R94-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.94ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | WR04W2R94FQLV vs MC0402-2R94-FBQ |
MC0402-2R94-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.94ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | WR04W2R94FQLV vs MC0402-2R94-FTW |
CR10TR2R94F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.94ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402, | Akahane Electronics Ind Corp | WR04W2R94FQLV vs CR10TR2R94F |
MC0402-2R94-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.94ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | WR04W2R94FQLV vs MC0402-2R94-FT |
HP02WAF294KTCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.94ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WR04W2R94FQLV vs HP02WAF294KTCE |
MC0402-2R94-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.94ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | WR04W2R94FQLV vs MC0402-2R94-FBW |