Part Details for WR04W2R00FBLV by Walsin Technology Corporation
Overview of WR04W2R00FBLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR04W2R00FBLV
WR04W2R00FBLV CAD Models
WR04W2R00FBLV Part Data Attributes
|
WR04W2R00FBLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04W2R00FBLV
Walsin Technology Corporation
Fixed Resistor, 0.0625W, 2ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR04W2R00FBLV
This table gives cross-reference parts and alternative options found for WR04W2R00FBLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04W2R00FBLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-2R00-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | WR04W2R00FBLV vs MC0402-2R00-FB |
TSR16GF2R00V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402, | Tateyama Kagaku Group | WR04W2R00FBLV vs TSR16GF2R00V |
HQ02WGF200KTEE | Fixed Resistor, 0.0625W, 2ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WR04W2R00FBLV vs HQ02WGF200KTEE |
HQ02WGF200KT4E | Fixed Resistor, 0.0625W, 2ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WR04W2R00FBLV vs HQ02WGF200KT4E |
MC0402-2R00-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | WR04W2R00FBLV vs MC0402-2R00-FBQ |
MC0402-2R00-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | WR04W2R00FBLV vs MC0402-2R00-FBW |
HP02WAF200KTCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WR04W2R00FBLV vs HP02WAF200KTCE |
MC0402-2R00-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | WR04W2R00FBLV vs MC0402-2R00-FTW |
CR10TR2R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402, | Akahane Electronics Ind Corp | WR04W2R00FBLV vs CR10TR2R0F |
CRGP0402F2R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402 | TE Connectivity | WR04W2R00FBLV vs CRGP0402F2R0 |