Part Details for WR04W2104FGLV by Walsin Technology Corporation
Overview of WR04W2104FGLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for WR04W2104FGLV
WR04W2104FGLV CAD Models
WR04W2104FGLV Part Data Attributes
|
WR04W2104FGLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04W2104FGLV
Walsin Technology Corporation
Fixed Resistor, 0.0625W, 2100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR04W2104FGLV
This table gives cross-reference parts and alternative options found for WR04W2104FGLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04W2104FGLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402F2104-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2100000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | WR04W2104FGLV vs RC0402F2104-07-RG70 |
RMNW10-2104FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WR04W2104FGLV vs RMNW10-2104FTH |
CR-02FPC---2M1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | WR04W2104FGLV vs CR-02FPC---2M1 |
MC0402L6F2104SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SPC Multicomp | WR04W2104FGLV vs MC0402L6F2104SE |
RMCS1/16S2.1M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2100000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR04W2104FGLV vs RMCS1/16S2.1M1%R |
RK73H1ETTPS2104F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | WR04W2104FGLV vs RK73H1ETTPS2104F |
CAR04F2104CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2100000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | WR04W2104FGLV vs CAR04F2104CT |
CR-02FPA---2M1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | WR04W2104FGLV vs CR-02FPA---2M1 |
RMC10-2104FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WR04W2104FGLV vs RMC10-2104FTH |
CR-02FP6---2M1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | WR04W2104FGLV vs CR-02FP6---2M1 |