Part Details for WR04W2004FBLV by Walsin Technology Corporation
Overview of WR04W2004FBLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR04W2004FBLV
WR04W2004FBLV CAD Models
WR04W2004FBLV Part Data Attributes
|
WR04W2004FBLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04W2004FBLV
Walsin Technology Corporation
Fixed Resistor, 0.0625W, 2000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR04W2004FBLV
This table gives cross-reference parts and alternative options found for WR04W2004FBLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04W2004FBLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPS2004F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | WR04W2004FBLV vs RK73H1ERTTPS2004F |
RK73H1ETTPB2004F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | WR04W2004FBLV vs RK73H1ETTPB2004F |
RMC1/16S-205FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WR04W2004FBLV vs RMC1/16S-205FTH |
CR-02FPD----2M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | WR04W2004FBLV vs CR-02FPD----2M |
ASC0402-2M0FT10 | RESISTOR, 0.063W, 1%, 200ppm, 2000000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WR04W2004FBLV vs ASC0402-2M0FT10 |
RMC1/16S-205FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WR04W2004FBLV vs RMC1/16S-205FB |
MR04W2004FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WR04W2004FBLV vs MR04W2004FDL |
AS02FTF2004 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WR04W2004FBLV vs AS02FTF2004 |
CR-02FLF----2M | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WR04W2004FBLV vs CR-02FLF----2M |
CR0402-10W-2004FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | WR04W2004FBLV vs CR0402-10W-2004FPT |