Part Details for WR04W1654FGL by Walsin Technology Corporation
Overview of WR04W1654FGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR04W1654FGL
WR04W1654FGL CAD Models
WR04W1654FGL Part Data Attributes
|
WR04W1654FGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04W1654FGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1650000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR04W1654FGL
This table gives cross-reference parts and alternative options found for WR04W1654FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04W1654FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D1004028B1654FPZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | WR04W1654FGL vs D1004028B1654FPZ |
RC0402FR-071M65P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WR04W1654FGL vs RC0402FR-071M65P |
AR0402FR-071M65L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | WR04W1654FGL vs AR0402FR-071M65L |
232270681655L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR04W1654FGL vs 232270681655L |
RC0402FR-131M65P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WR04W1654FGL vs RC0402FR-131M65P |
232270681655 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR04W1654FGL vs 232270681655 |
9C04021A1654FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | WR04W1654FGL vs 9C04021A1654FKPF3 |
232270621655 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR04W1654FGL vs 232270621655 |
AR0402FR-071M65 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR04W1654FGL vs AR0402FR-071M65 |
RCS1005F1654CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | WR04W1654FGL vs RCS1005F1654CS |