Part Details for WR04W1334FDLV by Walsin Technology Corporation
Overview of WR04W1334FDLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for WR04W1334FDLV
WR04W1334FDLV CAD Models
WR04W1334FDLV Part Data Attributes
|
WR04W1334FDLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04W1334FDLV
Walsin Technology Corporation
Fixed Resistor, 0.0625W, 1330000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR04W1334FDLV
This table gives cross-reference parts and alternative options found for WR04W1334FDLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04W1334FDLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW10-1334FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WR04W1334FDLV vs RMNW10-1334FTH |
CR-02FPD--1M33 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | WR04W1334FDLV vs CR-02FPD--1M33 |
MC0402L6F1334SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1330000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SPC Multicomp | WR04W1334FDLV vs MC0402L6F1334SE |
CR-02FPA--1M33 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | WR04W1334FDLV vs CR-02FPA--1M33 |
CR-02FLF--1M33 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1330000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WR04W1334FDLV vs CR-02FLF--1M33 |
RK73H1ETTPS1334F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1330000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | WR04W1334FDLV vs RK73H1ETTPS1334F |
CR-02FLA--1M33 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1330000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WR04W1334FDLV vs CR-02FLA--1M33 |
RC0402F1334-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1330000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | WR04W1334FDLV vs RC0402F1334-07-T70 |
RMC1/16S-1334FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | WR04W1334FDLV vs RMC1/16S-1334FTH |
CR0402-10W-1334FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | WR04W1334FDLV vs CR0402-10W-1334FPT-13 |