Part Details for WR02X9760FDL by Walsin Technology Corporation
Overview of WR02X9760FDL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR02X9760FDL
WR02X9760FDL CAD Models
WR02X9760FDL Part Data Attributes
|
WR02X9760FDL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR02X9760FDL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 976ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 25 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for WR02X9760FDL
This table gives cross-reference parts and alternative options found for WR02X9760FDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR02X9760FDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/209761%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 976ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR02X9760FDL vs RMCS1/209761%R |
RK73H1HRTTC9760F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 976ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | WR02X9760FDL vs RK73H1HRTTC9760F |
CR0201F976RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 976ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | WR02X9760FDL vs CR0201F976RD50 |
RK73H1HTTCD9760F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 976ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | WR02X9760FDL vs RK73H1HTTCD9760F |
RMSW06-9760FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 976ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | WR02X9760FDL vs RMSW06-9760FB |
WCR0201-976RFI | Fixed Resistor, 0.05W, 976ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | WR02X9760FDL vs WCR0201-976RFI |
RK73H1HRTTA9760F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 976ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | WR02X9760FDL vs RK73H1HRTTA9760F |
CR0201F976RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 976ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | WR02X9760FDL vs CR0201F976RP10 |
RMGW06-9760FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 976ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | WR02X9760FDL vs RMGW06-9760FPA |
RMCS0201FG976R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 976ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | WR02X9760FDL vs RMCS0201FG976R-HP |