Part Details for WR02X6190FDL by Walsin Technology Corporation
Overview of WR02X6190FDL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR02X6190FDL
WR02X6190FDL CAD Models
WR02X6190FDL Part Data Attributes
|
WR02X6190FDL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR02X6190FDL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 619ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 25 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for WR02X6190FDL
This table gives cross-reference parts and alternative options found for WR02X6190FDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR02X6190FDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0201FR-07619RL | Fixed Resistor, 0.05W, 619ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | WR02X6190FDL vs AF0201FR-07619RL |
RM02R-619R-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 619ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | WR02X6190FDL vs RM02R-619R-F |
RMCS1/206191%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 619ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR02X6190FDL vs RMCS1/206191%R |
CRG0201F619R | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 619ohm, SURFACE MOUNT, 0201, CHIP | TE Connectivity | WR02X6190FDL vs CRG0201F619R |
RMC1/20-6190FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 619ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | WR02X6190FDL vs RMC1/20-6190FB |
RMCS0201FT619R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 619ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR02X6190FDL vs RMCS0201FT619R |
RMCS0201FG619R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 619ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR02X6190FDL vs RMCS0201FG619R |
WR02X6190FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 619ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | WR02X6190FDL vs WR02X6190FAL |
RK73H1HRTTCM6190F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 619ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | WR02X6190FDL vs RK73H1HRTTCM6190F |
RK73H1HTTCM6190F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 619ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | WR02X6190FDL vs RK73H1HTTCM6190F |