Part Details for WR02X3830FQL by Walsin Technology Corporation
Overview of WR02X3830FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR02X3830FQL
WR02X3830FQL CAD Models
WR02X3830FQL Part Data Attributes
|
WR02X3830FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR02X3830FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 383ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for WR02X3830FQL
This table gives cross-reference parts and alternative options found for WR02X3830FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR02X3830FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-10383R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 383ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR02X3830FQL vs RC0201FR-10383R |
TSR20GTF3830V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 383ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | WR02X3830FQL vs TSR20GTF3830V |
RTT013830FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 383ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | WR02X3830FQL vs RTT013830FTH |
BCTS000201-3830FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 383ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | WR02X3830FQL vs BCTS000201-3830FTH |
232280683831L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 383ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR02X3830FQL vs 232280683831L |
CR-01FLF--383R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 383ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | WR02X3830FQL vs CR-01FLF--383R |
RC01W3830FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 383ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | WR02X3830FQL vs RC01W3830FC |
MCR006YLPF3830 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 383ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | WR02X3830FQL vs MCR006YLPF3830 |
232280673831 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 383ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR02X3830FQL vs 232280673831 |
CR253830F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 383ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WR02X3830FQL vs CR253830F |