Part Details for WR02X3304FTL by Walsin Technology Corporation
Overview of WR02X3304FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for WR02X3304FTL
WR02X3304FTL CAD Models
WR02X3304FTL Part Data Attributes
|
WR02X3304FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR02X3304FTL
Walsin Technology Corporation
RESISTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 25 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for WR02X3304FTL
This table gives cross-reference parts and alternative options found for WR02X3304FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR02X3304FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR02X3304FDL | RESISTOR | Walsin Technology Corporation | WR02X3304FTL vs WR02X3304FDL |
AC0201FR-103M3L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | WR02X3304FTL vs AC0201FR-103M3L |
RMCS0201FT3M30 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR02X3304FTL vs RMCS0201FT3M30 |
RK73H1HTTCM3304F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WR02X3304FTL vs RK73H1HTTCM3304F |
AC0201FR-133M3L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | WR02X3304FTL vs AC0201FR-133M3L |
RMCF0201FT3M30 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR02X3304FTL vs RMCF0201FT3M30 |
AF0201FR-133M3L | Fixed Resistor, 0.05W, 3300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | WR02X3304FTL vs AF0201FR-133M3L |
WR02W3304FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201 | Walsin Technology Corporation | WR02X3304FTL vs WR02W3304FTL |
RK73H1HTTC3304F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | WR02X3304FTL vs RK73H1HTTC3304F |
WR02W3304FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | WR02X3304FTL vs WR02W3304FAL |