Part Details for WR02X2873FQL by Walsin Technology Corporation
Overview of WR02X2873FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR02X2873FQL
WR02X2873FQL CAD Models
WR02X2873FQL Part Data Attributes
|
WR02X2873FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR02X2873FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 287000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for WR02X2873FQL
This table gives cross-reference parts and alternative options found for WR02X2873FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR02X2873FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW05-2873-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 287000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | WR02X2873FQL vs CPW05-2873-FN |
CR-01FL6--287K- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 287000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | WR02X2873FQL vs CR-01FL6--287K- |
RC0201FR-7C287KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 287000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR02X2873FQL vs RC0201FR-7C287KL |
CR0201AFW-2873GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 287000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | WR02X2873FQL vs CR0201AFW-2873GAS |
9C02017A2873FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 287000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | WR02X2873FQL vs 9C02017A2873FLPF7 |
RC0201FR-07287K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 287000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR02X2873FQL vs RC0201FR-07287K |
RTT012873FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 287000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | WR02X2873FQL vs RTT012873FH5 |
RC01W2873FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 287000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | WR02X2873FQL vs RC01W2873FC |
TSR20GF2873V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 287000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | WR02X2873FQL vs TSR20GF2873V |
CR-01FLF--287K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 287000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | WR02X2873FQL vs CR-01FLF--287K |