Part Details for WR02X2804FAL by Walsin Technology Corporation
Overview of WR02X2804FAL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR02X2804FAL
WR02X2804FAL CAD Models
WR02X2804FAL Part Data Attributes
|
WR02X2804FAL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR02X2804FAL
Walsin Technology Corporation
Fixed Resistor, 0.05W, 2800000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 25 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 2800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for WR02X2804FAL
This table gives cross-reference parts and alternative options found for WR02X2804FAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR02X2804FAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/20-2804FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2800000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | WR02X2804FAL vs RMC1/20-2804FPA |
WR02W2804FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2800000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201 | Walsin Technology Corporation | WR02X2804FAL vs WR02W2804FTL |
WR02W2804FHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2800000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201, | Walsin Technology Corporation | WR02X2804FAL vs WR02W2804FHL |
AC0201FR-072M8L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2800000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | WR02X2804FAL vs AC0201FR-072M8L |
WR02W2804FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2800000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201 | Walsin Technology Corporation | WR02X2804FAL vs WR02W2804FDL |
AC0201FR-102M8L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2800000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | WR02X2804FAL vs AC0201FR-102M8L |
WR02W2804FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2800000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201, | Walsin Technology Corporation | WR02X2804FAL vs WR02W2804FGL |
WR02W2804FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2800000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | WR02X2804FAL vs WR02W2804FAL |