Part Details for WR02X240JAL by Walsin Technology Corporation
Overview of WR02X240JAL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR02X240JAL
WR02X240JAL CAD Models
WR02X240JAL Part Data Attributes
|
WR02X240JAL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR02X240JAL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 25 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for WR02X240JAL
This table gives cross-reference parts and alternative options found for WR02X240JAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR02X240JAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0201JT24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR02X240JAL vs RMCS0201JT24R0 |
RK73B1HTTCD240J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WR02X240JAL vs RK73B1HTTCD240J |
AS01JTF0240 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | WR02X240JAL vs AS01JTF0240 |
RK73B1HTTCM240J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WR02X240JAL vs RK73B1HTTCM240J |
WR02X240JHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | WR02X240JAL vs WR02X240JHL |
RMCS0201JT24R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 24ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | WR02X240JAL vs RMCS0201JT24R0-HP |
CR0201J24RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | WR02X240JAL vs CR0201J24RD50 |
RMCS0201JG24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR02X240JAL vs RMCS0201JG24R0 |
RMSW06-240JB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | WR02X240JAL vs RMSW06-240JB |
RMCS0201JG24R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 24ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | WR02X240JAL vs RMCS0201JG24R0-HP |