Part Details for WR02X1961FTL by Walsin Technology Corporation
Overview of WR02X1961FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR02X1961FTL
WR02X1961FTL CAD Models
WR02X1961FTL Part Data Attributes
|
WR02X1961FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR02X1961FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1960ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 25 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for WR02X1961FTL
This table gives cross-reference parts and alternative options found for WR02X1961FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR02X1961FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0201FT1K96 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1960ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR02X1961FTL vs RMCS0201FT1K96 |
RMSW06-1961FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1960ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | WR02X1961FTL vs RMSW06-1961FB |
WCR0201-1K96FI | Fixed Resistor, 0.05W, 1960ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | WR02X1961FTL vs WCR0201-1K96FI |
RMCF0201FT1K96 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1960ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | WR02X1961FTL vs RMCF0201FT1K96 |
RK73H1HTTCD1961F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1960ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | WR02X1961FTL vs RK73H1HTTCD1961F |
AS01FTF1961 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1960ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | WR02X1961FTL vs AS01FTF1961 |
WR02X1961FHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1960ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | WR02X1961FTL vs WR02X1961FHL |
RMCS1/201.96K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1960ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR02X1961FTL vs RMCS1/201.96K1%A |
RK73H1HRTTCD1961F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1960ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | WR02X1961FTL vs RK73H1HRTTCD1961F |
WR02X1961FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1960ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | WR02X1961FTL vs WR02X1961FAL |