WR02X1871FDL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1870ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201

Overview of WR02X1871FDL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for WR02X1871FDL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR02X1871FDL by Walsin Technology Corporation

WR02X1871FDL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE; RATED AC VOLTAGE (V): 25
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
1870 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. WR02X1871FDL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1870ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201
    VS

Alternate Parts for WR02X1871FDL

This table gives cross-reference parts and alternative options found for WR02X1871FDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR02X1871FDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMGW06-1871FPA Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Kamaya Inc WR02X1871FDL vs RMGW06-1871FPA
RMC1/20-1871FPA Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT Kamaya Inc WR02X1871FDL vs RMC1/20-1871FPA
WR02X1871FGL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1870ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Walsin Technology Corporation WR02X1871FDL vs WR02X1871FGL
AC0201FR-131K87L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation WR02X1871FDL vs AC0201FR-131K87L
RK73H1HTTCM1871F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc WR02X1871FDL vs RK73H1HTTCM1871F
RMCS0201FG1K87 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WR02X1871FDL vs RMCS0201FG1K87
RMCS1/201.87K1%R Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WR02X1871FDL vs RMCS1/201.87K1%R
RK73H1HTTC1871F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc WR02X1871FDL vs RK73H1HTTC1871F
RK73H1HRTTA1871F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc WR02X1871FDL vs RK73H1HRTTA1871F
AF0201FR-131K87L Fixed Resistor, 0.05W, 1870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, YAGEO Corporation WR02X1871FDL vs AF0201FR-131K87L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR02X1871FDL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR02X1871FDL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WR02X1871FDL would you like to use for your alert(s)?
  • Please alert me when WR02X1871FDL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR02X1871FDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR02X1871FDL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR02X1871FDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR02X1871FDL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR02X1871FDL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: