WR02X1433FQL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,

Overview of WR02X1433FQL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Energy and Power Systems Telecommunications Renewable Energy

CAD Models for WR02X1433FQL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR02X1433FQL by Walsin Technology Corporation

WR02X1433FQL
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, 10 Inch
Rated Power Dissipation (P)
0.05 W
Resistance
143000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. WR02X1433FQL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
    VS

Alternate Parts for WR02X1433FQL

This table gives cross-reference parts and alternative options found for WR02X1433FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR02X1433FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0201FR-07143KP Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation WR02X1433FQL vs RC0201FR-07143KP
RC0201FR-7C143KL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation WR02X1433FQL vs RC0201FR-7C143KL
RC0201FR-13143KL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation WR02X1433FQL vs RC0201FR-13143KL
9C02017A1433FLPF7 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, YAGEO Corporation WR02X1433FQL vs 9C02017A1433FLPF7
RC0201FR-07143K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation WR02X1433FQL vs RC0201FR-07143K
232280681434 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation WR02X1433FQL vs 232280681434
CR0201-FW-1433GAS Fixed Resistor, Thick Film, 0.05W, 143000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Bourns Inc WR02X1433FQL vs CR0201-FW-1433GAS
232280671434 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation WR02X1433FQL vs 232280671434
TSR20GF1433V Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Tateyama Kagaku Group WR02X1433FQL vs TSR20GF1433V
RTT011433FTH Fixed Resistor, Metal Glaze/thick Film, 0.05W, 143000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ralec WR02X1433FQL vs RTT011433FTH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR02X1433FQL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR02X1433FQL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WR02X1433FQL would you like to use for your alert(s)?
  • Please alert me when WR02X1433FQL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR02X1433FQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR02X1433FQL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR02X1433FQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR02X1433FQL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR02X1433FQL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: