Part Details for WR02X11R5FGL by Walsin Technology Corporation
Overview of WR02X11R5FGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR02X11R5FGL
WR02X11R5FGL CAD Models
WR02X11R5FGL Part Data Attributes
|
WR02X11R5FGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR02X11R5FGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.5ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 25 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for WR02X11R5FGL
This table gives cross-reference parts and alternative options found for WR02X11R5FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR02X11R5FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW06-11R5FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | WR02X11R5FGL vs RMGW06-11R5FPA |
AF0201FR-1311R5L | Fixed Resistor, 0.05W, 11.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | WR02X11R5FGL vs AF0201FR-1311R5L |
AC0201FR-0711R5L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | WR02X11R5FGL vs AC0201FR-0711R5L |
RK73H1HTTA11R5F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | WR02X11R5FGL vs RK73H1HTTA11R5F |
RMCS0201FG11R5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR02X11R5FGL vs RMCS0201FG11R5 |
CR0201F11R5P10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.5ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | WR02X11R5FGL vs CR0201F11R5P10 |
RK73H1HTTCM11R5F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | WR02X11R5FGL vs RK73H1HTTCM11R5F |
RK73H1HTTCD11R5F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | WR02X11R5FGL vs RK73H1HTTCD11R5F |
RK73H1HTTC11R5F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | WR02X11R5FGL vs RK73H1HTTC11R5F |
WCR-WCR0201LF-11R5-F-P-LT | Fixed Resistor, 0.05W, 11.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | WR02X11R5FGL vs WCR-WCR0201LF-11R5-F-P-LT |