Part Details for WR02X1154FTL by Walsin Technology Corporation
Overview of WR02X1154FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for WR02X1154FTL
WR02X1154FTL CAD Models
WR02X1154FTL Part Data Attributes
|
WR02X1154FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR02X1154FTL
Walsin Technology Corporation
RESISTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 25 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for WR02X1154FTL
This table gives cross-reference parts and alternative options found for WR02X1154FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR02X1154FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR02W1154FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1150000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201, | Walsin Technology Corporation | WR02X1154FTL vs WR02W1154FGL |
AC0201FR-131M15L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1150000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | WR02X1154FTL vs AC0201FR-131M15L |
AC0201FR-071M15L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1150000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | WR02X1154FTL vs AC0201FR-071M15L |
RMAW06-1154FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1150000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | WR02X1154FTL vs RMAW06-1154FB |
RMC1/20-1154FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1150000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | WR02X1154FTL vs RMC1/20-1154FPA |
AC0201FR-101M15L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1150000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | WR02X1154FTL vs AC0201FR-101M15L |
RMC1/20-1154FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1150000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | WR02X1154FTL vs RMC1/20-1154FB |
WR02X1154FDL | RESISTOR | Walsin Technology Corporation | WR02X1154FTL vs WR02X1154FDL |