Part Details for WR02W2944FDL by Walsin Technology Corporation
Overview of WR02W2944FDL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR02W2944FDL
WR02W2944FDL CAD Models
WR02W2944FDL Part Data Attributes
|
WR02W2944FDL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR02W2944FDL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2940000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 25 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 2940000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for WR02W2944FDL
This table gives cross-reference parts and alternative options found for WR02W2944FDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR02W2944FDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/20-2944FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2940000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | WR02W2944FDL vs RMC1/20-2944FPA |
AF0201FR-072M94L | Fixed Resistor, 0.05W, 2940000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | WR02W2944FDL vs AF0201FR-072M94L |
CRG0201F2M94 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2940000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | TE Connectivity | WR02W2944FDL vs CRG0201F2M94 |
AC0201FR-132M94L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2940000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | WR02W2944FDL vs AC0201FR-132M94L |
RMCF0201FT2M94 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2940000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR02W2944FDL vs RMCF0201FT2M94 |
0201WMF2944TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2940000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | WR02W2944FDL vs 0201WMF2944TEE |
RMSW06-2944FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2940000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | WR02W2944FDL vs RMSW06-2944FPA |
WR02X2944FAL | Fixed Resistor, 0.05W, 2940000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | WR02W2944FDL vs WR02X2944FAL |
AC0201FR-072M94L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2940000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | WR02W2944FDL vs AC0201FR-072M94L |
WR02X2944FDL | RESISTOR | Walsin Technology Corporation | WR02W2944FDL vs WR02X2944FDL |