Part Details for WR02W1914FTL by Walsin Technology Corporation
Overview of WR02W1914FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR02W1914FTL
WR02W1914FTL CAD Models
WR02W1914FTL Part Data Attributes
|
WR02W1914FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR02W1914FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1910000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 25 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for WR02W1914FTL
This table gives cross-reference parts and alternative options found for WR02W1914FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR02W1914FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW06-1914FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1910000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | WR02W1914FTL vs RMSW06-1914FB |
RMC1/20-1914FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1910000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | WR02W1914FTL vs RMC1/20-1914FPA |
RMC1/20-1914FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1910000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | WR02W1914FTL vs RMC1/20-1914FB |
RMSW06-1914FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1910000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | WR02W1914FTL vs RMSW06-1914FPA |
RMAW06-1914FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1910000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | WR02W1914FTL vs RMAW06-1914FB |
AC0201FR-071M91L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1910000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | WR02W1914FTL vs AC0201FR-071M91L |
WR02W1914FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1910000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201, | Walsin Technology Corporation | WR02W1914FTL vs WR02W1914FGL |
AC0201FR-131M91L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1910000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | WR02W1914FTL vs AC0201FR-131M91L |
WR02W1914FHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1910000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201, | Walsin Technology Corporation | WR02W1914FTL vs WR02W1914FHL |
AC0201FR-101M91L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1910000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | WR02W1914FTL vs AC0201FR-101M91L |