Part Details for WR-42 by TE Connectivity
Overview of WR-42 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Robotics and Drones
Part Details for WR-42
WR-42 CAD Models
WR-42 Part Data Attributes
|
WR-42
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WR-42
TE Connectivity
18000MHz - 26500MHz RF/MICROWAVE ISOLATOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | 18000 MHz | |
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.5 |