Part Details for WR-200PB-VFW-A1-E700 by Japan Aviation Electronics Industry Limited
Overview of WR-200PB-VFW-A1-E700 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR-200PB-VFW-A1-E700
WR-200PB-VFW-A1-E700 CAD Models
WR-200PB-VFW-A1-E700 Part Data Attributes
|
WR-200PB-VFW-A1-E700
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
WR-200PB-VFW-A1-E700
Japan Aviation Electronics Industry Limited
Board Stacking Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | DOUBLE CONNECTOR,EMBOSSED TAPE | |
Board Mounting Option | PEG | |
Body Depth | 0.118 inch | |
Body Length | 1.161 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.604 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for WR-200PB-VFW-A1-E700
This table gives cross-reference parts and alternative options found for WR-200PB-VFW-A1-E700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR-200PB-VFW-A1-E700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR-200PB-VFW-1 | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | WR-200PB-VFW-A1-E700 vs WR-200PB-VFW-1 |
WR-200P-VFW-A1 | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | WR-200PB-VFW-A1-E700 vs WR-200P-VFW-A1 |
WR-200PB-VFW-1-E700 | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | WR-200PB-VFW-A1-E700 vs WR-200PB-VFW-1-E700 |
WR-200P-VFW-1 | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | WR-200PB-VFW-A1-E700 vs WR-200P-VFW-1 |
WR-200P-VFW-1-E700 | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | WR-200PB-VFW-A1-E700 vs WR-200P-VFW-1-E700 |