Part Details for WQFN2026980AD by Vishay Electro-Films
Overview of WQFN2026980AD by Vishay Electro-Films
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for WQFN2026980AD
WQFN2026980AD CAD Models
WQFN2026980AD Part Data Attributes
|
WQFN2026980AD
Vishay Electro-Films
Buy Now
Datasheet
|
Compare Parts:
WQFN2026980AD
Vishay Electro-Films
RES,SMT,THIN FILM,698 OHMS,100WV,.5% +/-TOL,-100,100PPM TC,0202 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.51 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.025 W | |
Reference Standard | MIL-STD-883 | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 100 V |