Part Details for WQCW1608Z0G6N8PB by Walsin Technology Corporation
Overview of WQCW1608Z0G6N8PB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WQCW1608Z0G6N8PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WQCW1608Z0G6N8PBTR-ND
|
DigiKey | INDUCTOR WIRE WOUND 6.8NH 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0821 | Buy Now |
DISTI #
791-WQCW1608Z0G6N8PB
|
Mouser Electronics | RF Inductors - SMD Chip Wire Ind 0603, 6.8nH,G,27Q,0.7A RoHS: Compliant | 0 |
|
$0.0710 / $0.2300 | Order Now |
Part Details for WQCW1608Z0G6N8PB
WQCW1608Z0G6N8PB CAD Models
WQCW1608Z0G6N8PB Part Data Attributes
|
WQCW1608Z0G6N8PB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WQCW1608Z0G6N8PB
Walsin Technology Corporation
General Purpose Inductor, 0.0068uH, 2%, 1 Element, Wirewound-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0603 | |
Construction | Chip | |
Core Material | Wirewound | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 27 | |
Rated Current-Max | 0.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q TEST FREQUENCY IS 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% |
Alternate Parts for WQCW1608Z0G6N8PB
This table gives cross-reference parts and alternative options found for WQCW1608Z0G6N8PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WQCW1608Z0G6N8PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WRFI0603-S-6N8GT | General Purpose Inductor, 0.0068uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | WQCW1608Z0G6N8PB vs WRFI0603-S-6N8GT |
CI0603-6N8-GBW | General Purpose Inductor, 0.0068uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | RCD Components Inc | WQCW1608Z0G6N8PB vs CI0603-6N8-GBW |