There are no models available for this part yet.
Overview of WQCW1005Z0J20NTB by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for WQCW1005Z0J20NTB by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-WQCW1005Z0J20NTBTR-ND
|
DigiKey | INDUCTOR WIRE WOUND 20NH 0402 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0974 | Buy Now | |
DISTI #
791-WQCW1005Z0J20NTB
|
Mouser Electronics | RF Inductors - SMD Chip Wire Ind 0402 20nH,J,25Q,0.42A RoHS: Compliant | 0 |
|
$0.0880 / $0.2800 | Order Now |
CAD Models for WQCW1005Z0J20NTB by Walsin Technology Corporation
Part Data Attributes for WQCW1005Z0J20NTB by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0402
|
Construction
|
Chip
|
Core Material
|
Wirewound
|
DC Resistance
|
0.25 Ω
|
Inductance-Nom (L)
|
0.02 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.66 mm
|
Package Length
|
1.19 mm
|
Package Style
|
SMT
|
Package Width
|
0.64 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Quality Factor-Min (at L-nom)
|
25
|
Rated Current-Max
|
0.42 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
3000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Tolerance
|
5%
|
Alternate Parts for WQCW1005Z0J20NTB
This table gives cross-reference parts and alternative options found for WQCW1005Z0J20NTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WQCW1005Z0J20NTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST235RAA20NJTZ | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0503, ROHS COMPLIANT | Coilcraft Inc | WQCW1005Z0J20NTB vs ST235RAA20NJTZ |
ST235RAA20NJSH | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 | Coilcraft Inc | WQCW1005Z0J20NTB vs ST235RAA20NJSH |
0402CS-20NXJRU | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Coilcraft Inc | WQCW1005Z0J20NTB vs 0402CS-20NXJRU |
0402CS-20NXJLQ | General Purpose Inductor, 0.02uH, 5%, Ceramic-Core, 0502, | Coilcraft Inc | WQCW1005Z0J20NTB vs 0402CS-20NXJLQ |
0402CS-20NXJSW | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Coilcraft Inc | WQCW1005Z0J20NTB vs 0402CS-20NXJSW |
0402CS-20NXJEQ | General Purpose Inductor, 0.02uH, 5%, Ceramic-Core, 0502, | Coilcraft Inc | WQCW1005Z0J20NTB vs 0402CS-20NXJEQ |
ST235RAA20NJPZ | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 | Coilcraft Inc | WQCW1005Z0J20NTB vs ST235RAA20NJPZ |
BWCS0012070720NJ00 | General Purpose Inductor, | Chilisin Electronics Corp | WQCW1005Z0J20NTB vs BWCS0012070720NJ00 |
ST235RAA20NJTH | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0503, ROHS COMPLIANT | Coilcraft Inc | WQCW1005Z0J20NTB vs ST235RAA20NJTH |
HLC0402CSCC20NJT | General Purpose Inductor, | King Core Electronics Inc | WQCW1005Z0J20NTB vs HLC0402CSCC20NJT |