WQCW1005Z0G9N5TB
Walsin Technology Corporation
Description: General Purpose Inductor, 0.0095uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP

Overview of WQCW1005Z0G9N5TB by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for WQCW1005Z0G9N5TB by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1292-WQCW1005Z0G9N5TBTR-ND
DigiKey INDUCTOR WIRE WOUND 9.5NH 0402 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1026
$0.1026 Buy Now
DISTI # 791-WQCW1005Z0G9N5TB
Mouser Electronics RF Inductors - SMD Chip Wire Ind 0402 9.5nH,G,18Q,0.48A RoHS: Compliant 0
  • 1 $0.2900
  • 10 $0.2410
  • 100 $0.1720
  • 1,000 $0.1240
  • 4,000 $0.1040
  • 8,000 $0.0990
  • 24,000 $0.0960
  • 48,000 $0.0920
$0.0920 / $0.2900 Order Now

CAD Models for WQCW1005Z0G9N5TB by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WQCW1005Z0G9N5TB by Walsin Technology Corporation

WQCW1005Z0G9N5TB
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0402
Construction
Chip
Core Material
Wirewound
DC Resistance
0.2 Ω
Inductance-Nom (L)
0.0095 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.66 mm
Package Length
1.19 mm
Package Style
SMT
Package Width
0.64 mm
Packing Method
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
18
Rated Current-Max
0.48 A
Reference Standard
AEC-Q200
Self Resonance Frequency
4000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Tolerance
2%
Want to compare parts?
  1. WQCW1005Z0G9N5TB
    Walsin Technology Corporation
    General Purpose Inductor, 0.0095uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
    VS

Alternate Parts for WQCW1005Z0G9N5TB

This table gives cross-reference parts and alternative options found for WQCW1005Z0G9N5TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WQCW1005Z0G9N5TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST235RAA9N5GPZ General Purpose Inductor, 0.0095uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 Coilcraft Inc WQCW1005Z0G9N5TB vs ST235RAA9N5GPZ
ST235RAA9N5GSZ General Purpose Inductor, 0.0095uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 Coilcraft Inc WQCW1005Z0G9N5TB vs ST235RAA9N5GSZ
0402CS-9N5XGEQ General Purpose Inductor, 0.0095uH, 2%, Ceramic-Core, 0502, Coilcraft Inc WQCW1005Z0G9N5TB vs 0402CS-9N5XGEQ
ST235RAA9N5GPH General Purpose Inductor, 0.0095uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 Coilcraft Inc WQCW1005Z0G9N5TB vs ST235RAA9N5GPH
ST235RAA9N5GTH General Purpose Inductor, 0.0095uH, 2%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0503, ROHS COMPLIANT Coilcraft Inc WQCW1005Z0G9N5TB vs ST235RAA9N5GTH
ST235RAA9N5GSH General Purpose Inductor, 0.0095uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 Coilcraft Inc WQCW1005Z0G9N5TB vs ST235RAA9N5GSH
0402CS-9N5XGRQ General Purpose Inductor, 0.0095uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP Coilcraft Inc WQCW1005Z0G9N5TB vs 0402CS-9N5XGRQ
0402CS-9N5XGLU General Purpose Inductor, 0.0095uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT Coilcraft Inc WQCW1005Z0G9N5TB vs 0402CS-9N5XGLU
ST235RAA9N5GLH General Purpose Inductor, 0.0095uH, 2%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0503, ROHS COMPLIANT Coilcraft Inc WQCW1005Z0G9N5TB vs ST235RAA9N5GLH
0402CS-9N5XGEW General Purpose Inductor, 0.0095uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc WQCW1005Z0G9N5TB vs 0402CS-9N5XGEW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WQCW1005Z0G9N5TB by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WQCW1005Z0G9N5TB by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WQCW1005Z0G9N5TB would you like to use for your alert(s)?
  • Please alert me when WQCW1005Z0G9N5TB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WQCW1005Z0G9N5TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WQCW1005Z0G9N5TB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WQCW1005Z0G9N5TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WQCW1005Z0G9N5TB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WQCW1005Z0G9N5TB by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: