Datasheets
WQCW1005Z0G33NTB by: Walsin Technology Corporation

General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP

Part Details for WQCW1005Z0G33NTB by Walsin Technology Corporation

Overview of WQCW1005Z0G33NTB by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Price & Stock for WQCW1005Z0G33NTB

Part # Distributor Description Stock Price Buy
DISTI # 1292-WQCW1005Z0G33NTBTR-ND
DigiKey INDUCTOR WIRE WOUND 33NH 0402 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1026
$0.1026 Buy Now
DISTI # 791-WQCW1005Z0G33NTB
Mouser Electronics RF Inductors - SMD Chip Wire Ind 0402 33nH,G,24Q,0.40A RoHS: Compliant 0
  • 1 $0.2900
  • 10 $0.2410
  • 100 $0.1720
  • 1,000 $0.1240
  • 4,000 $0.1040
  • 8,000 $0.0990
  • 24,000 $0.0960
  • 48,000 $0.0920
$0.0920 / $0.2900 Order Now

Part Details for WQCW1005Z0G33NTB

WQCW1005Z0G33NTB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WQCW1005Z0G33NTB Part Data Attributes

WQCW1005Z0G33NTB Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WQCW1005Z0G33NTB Walsin Technology Corporation General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 0402
Construction Chip
Core Material Wirewound
DC Resistance 0.44 Ω
Inductance-Nom (L) 0.033 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 0.66 mm
Package Length 1.19 mm
Package Style SMT
Package Width 0.64 mm
Packing Method TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 24
Rated Current-Max 0.4 A
Reference Standard AEC-Q200
Self Resonance Frequency 2350 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Tolerance 2%

Alternate Parts for WQCW1005Z0G33NTB

This table gives cross-reference parts and alternative options found for WQCW1005Z0G33NTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WQCW1005Z0G33NTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AWCS0012070733NG00 General Purpose Inductor, Chilisin Electronics Corp WQCW1005Z0G33NTB vs AWCS0012070733NG00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WQCW1005Z0G33NTB by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WQCW1005Z0G33NTB by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WQCW1005Z0G33NTB would you like to use for your alert(s)?
  • Please alert me when WQCW1005Z0G33NTB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WQCW1005Z0G33NTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WQCW1005Z0G33NTB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WQCW1005Z0G33NTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WQCW1005Z0G33NTB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WQCW1005Z0G33NTB by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: