Part Details for WQAC294AZ0JT13LB by Walsin Technology Corporation
Overview of WQAC294AZ0JT13LB by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WQAC294AZ0JT13LB
WQAC294AZ0JT13LB CAD Models
WQAC294AZ0JT13LB Part Data Attributes
|
WQAC294AZ0JT13LB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WQAC294AZ0JT13LB
Walsin Technology Corporation
General Purpose Inductor, 0.206uH, 5%, 1 Element, Air-Core, SMD, 4225, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 4225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4225 | |
Construction | Rectangular | |
Core Material | AIR | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 0.206 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.9 mm | |
Package Length | 10.55 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 95 | |
Rated Current-Max | 3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | QUALITY FACTOR MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
Alternate Parts for WQAC294AZ0JT13LB
This table gives cross-reference parts and alternative options found for WQAC294AZ0JT13LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WQAC294AZ0JT13LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WLAC294AZ0JT13LB | General Purpose Inductor, 0.206uH, 5%, 1 Element, Air-Core, SMD, 4225, CHIP | Walsin Technology Corporation | WQAC294AZ0JT13LB vs WLAC294AZ0JT13LB |