WPT132-14
Description: Silicon Controlled Rectifier, 130000mA I(T), 1400V V(RRM),

Overview of WPT132-14 by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WPT132-14 by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WPT132-14 by IXYS Corporation

WPT132-14
IXYS Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
DC Gate Trigger Current-Max
200 mA
DC Gate Trigger Voltage-Max
2.6 V
Desc. of Quick-Connects
2G-K-AK
Desc. of Screw Terminals
A-K-AK
Holding Current-Max
200 mA
Leakage Current-Max
10 mA
Non-Repetitive Pk On-state Cur
5850 A
On-State Voltage-Max
1.36 V
On-state Current-Max
130000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Repetitive Peak Reverse Voltage
1400 V
Trigger Device Type
SCR
Want to compare parts?
  1. WPT132-14
    IXYS Corporation
    Silicon Controlled Rectifier, 130000mA I(T), 1400V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WPT132-14 by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WPT132-14 by IXYS Corporation

Select Manufacturer
Which Manufacturer of WPT132-14 would you like to use for your alert(s)?
  • Please alert me when WPT132-14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WPT132-14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WPT132-14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WPT132-14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WPT132-14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WPT132-14 by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: