Datasheets
WPT132-12 by:

Silicon Controlled Rectifier, 204.1 A, 1200 V, SCR

Part Details for WPT132-12 by IXYS UK Westcode

Overview of WPT132-12 by IXYS UK Westcode

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for WPT132-12

WPT132-12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WPT132-12 Part Data Attributes

WPT132-12 IXYS UK Westcode
Buy Now Datasheet
Compare Parts:
WPT132-12 IXYS UK Westcode Silicon Controlled Rectifier, 204.1 A, 1200 V, SCR
Part Life Cycle Code Obsolete
Ihs Manufacturer WESTCODE SEMICONDUCTORS LTD
Package Description FLANGE MOUNT, R-PUFM-X7
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
DC Gate Trigger Current-Max 200 mA
DC Gate Trigger Voltage-Max 2.6 V
Desc. of Quick-Connects 2G-K-AK
Desc. of Screw Terminals A-K-AK
Holding Current-Max 200 mA
JESD-30 Code R-PUFM-X7
Leakage Current-Max 10 mA
Non-Repetitive Pk On-state Cur 5850 A
Number of Elements 2
Number of Terminals 7
On-state Current-Max 130000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 204.1 A
Repetitive Peak Off-state Voltage 1200 V
Repetitive Peak Reverse Voltage 1200 V
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UPPER
Trigger Device Type SCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WPT132-12 by IXYS UK Westcode.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WPT132-12 by IXYS UK Westcode

Select Manufacturer
Which Manufacturer of WPT132-12 would you like to use for your alert(s)?
  • Please alert me when WPT132-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WPT132-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WPT132-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WPT132-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WPT132-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WPT132-12 by IXYS UK Westcode

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: