Part Details for WPSCDS-058DB by World Products Inc
Overview of WPSCDS-058DB by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL12058DBEV1Z | Renesas Electronics Corporation | ISL120x Real Time Clock USB Evaluation System |
Part Details for WPSCDS-058DB
WPSCDS-058DB CAD Models
WPSCDS-058DB Part Data Attributes
|
WPSCDS-058DB
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPSCDS-058DB
World Products Inc
Silicon Surge Protector, 77V V(BO) Max, 30A, DO-214AA, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 77 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 58 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for WPSCDS-058DB
This table gives cross-reference parts and alternative options found for WPSCDS-058DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPSCDS-058DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0640SCMCL | Silicon Surge Protector, 77V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | WPSCDS-058DB vs P0640SCMCL |
WPSCDS-058DFB | Silicon Surge Protector, 77V V(BO) Max, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | World Products Inc | WPSCDS-058DB vs WPSCDS-058DFB |