Part Details for WPS512K8T-15RJI by White Electronic Designs Corp
Overview of WPS512K8T-15RJI by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for WPS512K8T-15RJI
WPS512K8T-15RJI CAD Models
WPS512K8T-15RJI Part Data Attributes
|
WPS512K8T-15RJI
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WPS512K8T-15RJI
White Electronic Designs Corp
Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, PLASTIC, SOJ-36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | PLASTIC, SOJ-36 | |
Reach Compliance Code | unknown | |
Access Time-Max | 15 ns | |
Additional Feature | BATTERY BACK-UP | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J36 | |
JESD-609 Code | e0 | |
Length | 21.1 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ36,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.96 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for WPS512K8T-15RJI
This table gives cross-reference parts and alternative options found for WPS512K8T-15RJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPS512K8T-15RJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS5C512K8DJ-15E/883C | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, PLASTIC, SOJ-36 | Micross Components | WPS512K8T-15RJI vs AS5C512K8DJ-15E/883C |
AS5C512K8DJ-15L/IT | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, LEAD FREE, PLASTIC, SOJ-36 | Micross Components | WPS512K8T-15RJI vs AS5C512K8DJ-15L/IT |
AS5C512K8DJ-15/XT | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, PLASTIC, SOJ-36 | Micross Components | WPS512K8T-15RJI vs AS5C512K8DJ-15/XT |
AS5C512K8DJ-15L/883C | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, LEAD FREE, PLASTIC, SOJ-36 | Micross Components | WPS512K8T-15RJI vs AS5C512K8DJ-15L/883C |
AS5C512K8DJ-15L/XT | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, LEAD FREE, PLASTIC, SOJ-36 | Micross Components | WPS512K8T-15RJI vs AS5C512K8DJ-15L/XT |
AS5C512K8DJ-15E/XT | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, PLASTIC, SOJ-36 | Micross Components | WPS512K8T-15RJI vs AS5C512K8DJ-15E/XT |