Part Details for WPRT50AD-110RJB168 by TT Electronics Resistors
Overview of WPRT50AD-110RJB168 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WPRT50AD-110RJB168
WPRT50AD-110RJB168 CAD Models
WPRT50AD-110RJB168 Part Data Attributes
|
WPRT50AD-110RJB168
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WPRT50AD-110RJB168
TT Electronics Resistors
Fixed Resistor, Wire Wound, 50W, 110ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 19 mm | |
Package Length | 90 mm | |
Package Style | Chassis Mount | |
Package Width | 19 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | QUICK CONNECT | |
Tolerance | 5% | |
Working Voltage | 74.162 V |
Alternate Parts for WPRT50AD-110RJB168
This table gives cross-reference parts and alternative options found for WPRT50AD-110RJB168. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPRT50AD-110RJB168, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPRT50SR-110RJB160 | Fixed Resistor, Wire Wound, 50W, 110ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT50AD-110RJB168 vs WPRT50SR-110RJB160 |
WPRT50AD-110RJB168 | Res,Radial,Wirewound,110 Ohms,5% +/-Tol,-350,350ppm TC | TT Electronics Welwyn Components | WPRT50AD-110RJB168 vs WPRT50AD-110RJB168 |
WPRT50SB-110RJB168 | Fixed Resistor, Wire Wound, 50W, 110ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT50AD-110RJB168 vs WPRT50SB-110RJB168 |
WPRT50AB-110RJB168 | Res,Radial,Wirewound,110 Ohms,5% +/-Tol,-350,350ppm TC | TT Electronics Welwyn Components | WPRT50AD-110RJB168 vs WPRT50AB-110RJB168 |
WPRT50A-110RJB240 | Res,Radial,Wirewound,110 Ohms,5% +/-Tol,-350,350ppm TC | TT Electronics Welwyn Components | WPRT50AD-110RJB168 vs WPRT50A-110RJB240 |
WPRT50A-110RJB240 | Fixed Resistor, Wire Wound, 50W, 110ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT50AD-110RJB168 vs WPRT50A-110RJB240 |
WPRT50AT-110RJB240 | Res,Radial,Wirewound,110 Ohms,5% +/-Tol,-350,350ppm TC | TT Electronics Welwyn Components | WPRT50AD-110RJB168 vs WPRT50AT-110RJB240 |
WPRT50AR-110RJB160 | Fixed Resistor, Wire Wound, 50W, 110ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT50AD-110RJB168 vs WPRT50AR-110RJB160 |
WPRT50SB-110RJB168 | Res,Radial,Wirewound,110 Ohms,5% +/-Tol,-350,350ppm TC | TT Electronics Welwyn Components | WPRT50AD-110RJB168 vs WPRT50SB-110RJB168 |