WPRT50AB-91RJB168
Description: Res,Radial,Wirewound,91 Ohms,5% +/-Tol,-350,350ppm TC

Overview of WPRT50AB-91RJB168 by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for WPRT50AB-91RJB168 by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WPRT50AB-91RJB168 by TT Electronics Welwyn Components

WPRT50AB-91RJB168
TT Electronics Welwyn Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Unknown
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
Quick Connect,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
19 mm
Package Length
90 mm
Package Style
Chassis Mount
Package Width
19 mm
Packing Method
BULK
Rated Power Dissipation (P)
50 W
Rated Temperature
25 °C
Reference Standard
AEC-Q200
Resistance
91 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
350 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
QUICK CONNECT
Tolerance
5%
Working Voltage
67.454 V
Want to compare parts?
  1. WPRT50AB-91RJB168
    TT Electronics Welwyn Components
    Res,Radial,Wirewound,91 Ohms,5% +/-Tol,-350,350ppm TC
    VS

Alternate Parts for WPRT50AB-91RJB168

This table gives cross-reference parts and alternative options found for WPRT50AB-91RJB168. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPRT50AB-91RJB168, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WPRT50AB-91RJB168 Fixed Resistor, Wire Wound, 50W, 91ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, TT Electronics Resistors WPRT50AB-91RJB168 vs WPRT50AB-91RJB168
WPRT50AT-91RJB240 Res,Radial,Wirewound,91 Ohms,5% +/-Tol,-350,350ppm TC TT Electronics Welwyn Components WPRT50AB-91RJB168 vs WPRT50AT-91RJB240
WPRT50A-91RJB240 Fixed Resistor, Wire Wound, 50W, 91ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, TT Electronics Resistors WPRT50AB-91RJB168 vs WPRT50A-91RJB240
WPRT50SR-91RJB160 Fixed Resistor, Wire Wound, 50W, 91ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, TT Electronics Resistors WPRT50AB-91RJB168 vs WPRT50SR-91RJB160
WPRT50AD-91RJB168 Res,Radial,Wirewound,91 Ohms,5% +/-Tol,-350,350ppm TC TT Electronics Welwyn Components WPRT50AB-91RJB168 vs WPRT50AD-91RJB168
WPRT50AD-91RJB168 Fixed Resistor, Wire Wound, 50W, 91ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, TT Electronics Resistors WPRT50AB-91RJB168 vs WPRT50AD-91RJB168
WPRT50SB-91RJB168 Fixed Resistor, Wire Wound, 50W, 91ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, TT Electronics Resistors WPRT50AB-91RJB168 vs WPRT50SB-91RJB168
WPRT50S-91RJB240 Res,Radial,Wirewound,91 Ohms,5% +/-Tol,-350,350ppm TC TT Electronics Welwyn Components WPRT50AB-91RJB168 vs WPRT50S-91RJB240
WPRT50AT-91RJB240 Fixed Resistor, Wire Wound, 50W, 91ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, TT Electronics Resistors WPRT50AB-91RJB168 vs WPRT50AT-91RJB240

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WPRT50AB-91RJB168 by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WPRT50AB-91RJB168 by TT Electronics Welwyn Components

  • Please alert me when WPRT50AB-91RJB168 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WPRT50AB-91RJB168 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WPRT50AB-91RJB168 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WPRT50AB-91RJB168 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WPRT50AB-91RJB168.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WPRT50AB-91RJB168 by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: